DIODE ULT FAST 600V 8A TO-220AC - STTH806DIRG - Discrete Semiconductor Products

Digi-Key Part Number STTH806DIRG-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
1.81
1.506
1.2654
1.05452
0.90388
0.81348
0.78336
Extended Price
1.81
15.06
126.54
263.63
451.94
813.48
1958.40
Manufacturer Part NumberSTTH806DIRG
Product DescriptionDIODE ULT FAST 600V 8A TO-220AC
Quantity Available 950
All prices are in GBP

DIODE ULT FAST 600V 8A TO-220AC - STTH806DIRG - Discrete Semiconductor Products Details
Technical/Catalog InformationSTTH806DIRG
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated600V
Current Rating8A
Package / CaseTO-220AC
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)200ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STTH806DIRG
STTH806DIRG

Purchase DIODE ULT FAST 600V 8A TO-220AC - STTH806DIRG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ULT FAST 600V 8A TO-220AC - STTH806DIRG
Discrete Semiconductor Products

DIODE ULT FAST 600V 8A TO-220AC - STTH806DIRG (STTH806DIRG-ND)

Related parts Discrete Semiconductor Products:
DIODE ULT FAST 600V 8A TO-220AC - STTH806DIRG
 Order DIODE ULT FAST 600V 8A TO-220AC-STTH806DIRG online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH806DIRG-ND.
DIODE ULT FAST 600V 1A SMB - STTA106U
 Order DIODE ULT FAST 600V 1A SMB-STTA106U online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2494-1-ND.
DIODE ULT FAST 600V 60A ISOTOP - STTH6006TV1
 Order DIODE ULT FAST 600V 60A ISOTOP-STTH6006TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH6006TV1-ND.
DIODE HEXFRED 600V 8A TO-220AC - HFA08TB60
 Order DIODE HEXFRED 600V 8A TO-220AC-HFA08TB60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB60-ND.
DIODE ULTRA-FAST 600V 1A DO-41 - UF1005-T
 Order DIODE ULTRA-FAST 600V 1A DO-41-UF1005-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number UF1005DITR-ND.
DIODE HYPERFAST 600V 8A TO-220AC - 8ETX06
 Order DIODE HYPERFAST 600V 8A TO-220AC-8ETX06 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETX06-ND.
DIODE ULT FAST 15A 600V TO220AC - MUR1560G
 Order DIODE ULT FAST 15A 600V TO220AC-MUR1560G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR1560GOS-ND.
DIODE ULT FAST 400V 60A ISOTOP - STTH12004TV1
 Order DIODE ULT FAST 400V 60A ISOTOP-STTH12004TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5023-5-ND.
DIODE ULT FAST 400V 60A DO-247 - STTH6004W
 Order DIODE ULT FAST 400V 60A DO-247-STTH6004W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5159-5-ND.
DIODE ULT FAST 200V 100A ISOTOP - STTH10002TV1
 Order DIODE ULT FAST 200V 100A ISOTOP-STTH10002TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5272-5-ND.
DIODE ULT FAST 200V 3A DO-201AD - STTH3R02RL
 Order DIODE ULT FAST 200V 3A DO-201AD-STTH3R02RL online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5257-6-ND.
DIODE RECT 600V 8A TO-220AC - BY229-600
 Order DIODE RECT 600V 8A TO-220AC-BY229-600 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BY229-600-ND.
DIODE ULT FAST 200A 400V PWRTAP - MURP20040CT
 Order DIODE ULT FAST 200A 400V PWRTAP-MURP20040CT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURP20040CTOS-ND.
DIODE ULT FAST 30A 200V TO-218 - MUR3020PTG
 Order DIODE ULT FAST 30A 200V TO-218-MUR3020PTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR3020PTGOS-ND.
DIODE ULT FAST 30A 400V TO-247 - APT30D40BG
 Order DIODE ULT FAST 30A 400V TO-247-APT30D40BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D40BG-ND.