DIODE ULT FAST 600V 60A ISOTOP - STTH6006TV1 - Discrete Semiconductor Products
DIODE ULT FAST 600V 60A ISOTOP - STTH6006TV1 - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
DIODE ULT FAST 600V 60A ISOTOP - STTH6006TV1 (STTH6006TV1-ND)
Related parts Discrete Semiconductor Products:DIODE ULT FAST 600V 60A ISOTOP - STTH6006TV1
Order DIODE ULT FAST 600V 60A ISOTOP-STTH6006TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH6006TV1-ND.
DIODE ULT FAST 400V 60A ISOTOP - STTH12004TV1
Order DIODE ULT FAST 400V 60A ISOTOP-STTH12004TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5023-5-ND.
DIODE ULT FAST 600V 1A SMB - STTA106U
Order DIODE ULT FAST 600V 1A SMB-STTA106U online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2494-1-ND.
DIODE ULT FAST 400V 60A DO-247 - STTH6004W
Order DIODE ULT FAST 400V 60A DO-247-STTH6004W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5159-5-ND.
DIODE ULT FAST 200V 100A ISOTOP - STTH10002TV1
Order DIODE ULT FAST 200V 100A ISOTOP-STTH10002TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5272-5-ND.
DIODE ULT FAST 600V 8A TO-220AC - STTH806DIRG
Order DIODE ULT FAST 600V 8A TO-220AC-STTH806DIRG online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH806DIRG-ND.
DIODE ULTRA-FAST 600V 1A DO-41 - UF1005-T
Order DIODE ULTRA-FAST 600V 1A DO-41-UF1005-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number UF1005DITR-ND.
DIODE ULT FAST 15A 600V TO220AC - MUR1560G
Order DIODE ULT FAST 15A 600V TO220AC-MUR1560G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR1560GOS-ND.
DIODE ULT FAST 200V 3A DO-201AD - STTH3R02RL
Order DIODE ULT FAST 200V 3A DO-201AD-STTH3R02RL online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5257-6-ND.
DIODE ULT FAST 200A 400V PWRTAP - MURP20040CT
Order DIODE ULT FAST 200A 400V PWRTAP-MURP20040CT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURP20040CTOS-ND.
DIODE ULT FAST 30A 200V TO-218 - MUR3020PTG
Order DIODE ULT FAST 30A 200V TO-218-MUR3020PTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR3020PTGOS-ND.
DIODE ULT FAST 30A 400V TO-247 - APT30D40BG
Order DIODE ULT FAST 30A 400V TO-247-APT30D40BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D40BG-ND.
DIODE ULT FAST 40A 1200V TO-247 - APT40DQ120BG
Order DIODE ULT FAST 40A 1200V TO-247-APT40DQ120BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT40DQ120BG-ND.
DIODE ULT FAST 75A 1000V TO-247 - APT75DQ100BG
Order DIODE ULT FAST 75A 1000V TO-247-APT75DQ100BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT75DQ100BG-ND.
IGBT ULT FAST 600V 55A TO-247AD - IRG4PC50UD-EPBF
Order IGBT ULT FAST 600V 55A TO-247AD-IRG4PC50UD-EPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC50UD-EPBF-ND.