DIODE ULT FAST 1000V 30A DOP3I - STTH3010PI - Discrete Semiconductor Products

Digi-Key Part Number STTH3010PI-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
2.57
2.235
1.6644
1.4266
1.33148
1.26491
1.21736
Extended Price
2.57
22.35
166.44
356.65
665.74
1264.91
3043.40
Manufacturer Part NumberSTTH3010PI
Product DescriptionDIODE ULT FAST 1000V 30A DOP3I
Quantity Available 583
All prices are in GBP

DIODE ULT FAST 1000V 30A DOP3I - STTH3010PI - Discrete Semiconductor Products Details
Technical/Catalog InformationSTTH3010PI
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1000V (1kV)
Current Rating30A
Package / CaseDOP3I
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)450ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STTH3010PI
STTH3010PI

Purchase DIODE ULT FAST 1000V 30A DOP3I - STTH3010PI - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ULT FAST 1000V 30A DOP3I - STTH3010PI
Discrete Semiconductor Products

DIODE ULT FAST 1000V 30A DOP3I - STTH3010PI (STTH3010PI-ND)

Related parts Discrete Semiconductor Products:
DIODE ULT FAST 1000V 30A DOP3I - STTH3010PI
 Order DIODE ULT FAST 1000V 30A DOP3I-STTH3010PI online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH3010PI-ND.
DIODE ULT FAST 1000V 30A TO220AC - STTH3010D
 Order DIODE ULT FAST 1000V 30A TO220AC-STTH3010D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5153-5-ND.
DIODE ULT FAST 1000V 30A DO-247 - STTH3010W
 Order DIODE ULT FAST 1000V 30A DO-247-STTH3010W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5154-5-ND.
DIODE ULT FAST 200V 30A DOP3I - STTH3002PI
 Order DIODE ULT FAST 200V 30A DOP3I-STTH3002PI online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6087-5-ND.
DIODE ULT FAST 1000V 3A DO-201AD - STTH310
 Order DIODE ULT FAST 1000V 3A DO-201AD-STTH310 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2442-3-ND.
DIODE ULT FAST 1000V 3A DO-201AD - STTH310
 Order DIODE ULT FAST 1000V 3A DO-201AD-STTH310 online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2442-1-ND.
DIODE ULT FAST 600V 30A TO220AC - STTH30R06D
 Order DIODE ULT FAST 600V 30A TO220AC-STTH30R06D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4412-5-ND.
DIODE ULT FAST 600V 30A DO247 - STTH30R06W
 Order DIODE ULT FAST 600V 30A DO247-STTH30R06W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4413-5-ND.
DIODE ULT FAST 600V 30A SOD-93 - STTH30R06P
 Order DIODE ULT FAST 600V 30A SOD-93-STTH30R06P online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4631-5-ND.
DIODE ULT FAST 600V 30A DOP-31 - STTH30R06PI
 Order DIODE ULT FAST 600V 30A DOP-31-STTH30R06PI online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4632-5-ND.
DIODE ULT FAST 1000V 12A TO220AC - STTH1210D
 Order DIODE ULT FAST 1000V 12A TO220AC-STTH1210D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5148-5-ND.
DIODE ULT FAST 1000V 12A TO-220 - STTH1210DI
 Order DIODE ULT FAST 1000V 12A TO-220-STTH1210DI online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5149-5-ND.
DIODE ULT FAST 1200V 30A TO220AC - STTH3012D
 Order DIODE ULT FAST 1200V 30A TO220AC-STTH3012D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5155-5-ND.
DIODE ULT FAST 1200V 30A DO-247 - STTH3012W
 Order DIODE ULT FAST 1200V 30A DO-247-STTH3012W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5156-5-ND.
DIODE ULT FAST 1000V 60A DO-247 - STTH6010W
 Order DIODE ULT FAST 1000V 60A DO-247-STTH6010W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5160-5-ND.