DIODE FAST REC 1000V 60A ISOTOP - STTH12010TV1

Digi-Key Part Number STTH12010TV1-ND
Price Break
40
Unit Price
14.7015
Extended Price
588.06
Manufacturer Part NumberSTTH12010TV1
Product DescriptionDIODE FAST REC 1000V 60A ISOTOP
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 1000V 60A ISOTOP - STTH12010TV1 Details
Technical/Catalog InformationSTTH12010TV1
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 2 Independent
Voltage - Rated100V
Current Rating60A
Package / CaseISOTOP
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)65ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STTH12010TV1
STTH12010TV1

Purchase DIODE FAST REC 1000V 60A ISOTOP - STTH12010TV1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 1000V 60A ISOTOP - STTH12010TV1
DIODE FAST REC 1000V 60A ISOTOP - STTH12010TV1

DIODE FAST REC 1000V 60A ISOTOP - STTH12010TV1 (STTH12010TV1-ND)

Related parts :
DIODE FAST REC 1000V 60A ISOTOP - STTH12010TV1
 Order DIODE FAST REC 1000V 60A ISOTOP-STTH12010TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH12010TV1-ND.
DIODE FAST REC 1200V 60A ISOTOP - STTH12012TV1
 Order DIODE FAST REC 1200V 60A ISOTOP-STTH12012TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH12012TV1-ND.
DIODE FAST REC 1200V 60A ISOTOP - STTH12012TV2
 Order DIODE FAST REC 1200V 60A ISOTOP-STTH12012TV2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH12012TV2-ND.
DIODE FAST REC 1000V 60A TO247AC - 60CPF10
 Order DIODE FAST REC 1000V 60A TO247AC-60CPF10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60CPF10-ND.
DIODE FAST REC 1000V 60A TO247AC - 60EPF10
 Order DIODE FAST REC 1000V 60A TO247AC-60EPF10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60EPF10-ND.
DIODE FAST REC 1000V 70A DOP31 - BYT30PI-1000
 Order DIODE FAST REC 1000V 70A DOP31-BYT30PI-1000 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2424-ND.
DIODE FAST REC 1000V 25A TO220AC - BYT12PI-1000
 Order DIODE FAST REC 1000V 25A TO220AC-BYT12PI-1000 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2428-ND.
DIODE FAST REC 400V 140A ISOTOP - BYT261PIV-400
 Order DIODE FAST REC 400V 140A ISOTOP-BYT261PIV-400 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2681-5-ND.
DIODE FAST REC 200V 50A ISOTOP - BYV541V-200
 Order DIODE FAST REC 200V 50A ISOTOP-BYV541V-200 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2689-5-ND.
DIODE FAST REC 200V 100A ISOTOP - BYV255V-200
 Order DIODE FAST REC 200V 100A ISOTOP-BYV255V-200 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2694-5-ND.
DIODE FAST REC 400V 60A SOD93 - BYT60P-400
 Order DIODE FAST REC 400V 60A SOD93-BYT60P-400 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3131-5-ND.
DIODE FAST REC 1000V 1.5A SMA - RS2MA-13-F
 Order DIODE FAST REC 1000V 1.5A SMA-RS2MA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2MA-FDITR-ND.
DIODE FAST REC 1000V 1.5A SMA - RS2MA-13-F
 Order DIODE FAST REC 1000V 1.5A SMA-RS2MA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2MA-FDICT-ND.
DIODE FAST REC 1000V 1A DO41 - FR107-T-F
 Order DIODE FAST REC 1000V 1A DO41-FR107-T-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number FR107-T-FDITR-ND.
DIODE FAST REC 1000V 1A DO41 - FR107-T-F
 Order DIODE FAST REC 1000V 1A DO41-FR107-T-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR107-T-FDICT-ND.