DIODE SCHTKY 150V 10A TO-220FPAB - STPS10150CFP - Discrete Semiconductor Products

Digi-Key Part Number STPS10150CFP-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
0.79
0.685
0.5264
0.44212
0.3495
0.30528
0.28002
Extended Price
0.79
6.85
52.64
110.53
174.75
305.28
700.05
Manufacturer Part NumberSTPS10150CFP
Product DescriptionDIODE SCHTKY 150V 10A TO-220FPAB
Quantity Available 1794
All prices are in GBP

DIODE SCHTKY 150V 10A TO-220FPAB - STPS10150CFP - Discrete Semiconductor Products Details
Technical/Catalog InformationSTPS10150CFP
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Pair Common Cathode
Voltage - Rated150V
Current Rating10A
Package / CaseTO-220FPAB
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STPS10150CFP
STPS10150CFP

Purchase DIODE SCHTKY 150V 10A TO-220FPAB - STPS10150CFP - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHTKY 150V 10A TO-220FPAB - STPS10150CFP
Discrete Semiconductor Products

DIODE SCHTKY 150V 10A TO-220FPAB - STPS10150CFP (STPS10150CFP-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHTKY 150V 10A TO-220FPAB - STPS10150CFP
 Order DIODE SCHTKY 150V 10A TO-220FPAB-STPS10150CFP online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS10150CFP-ND.
DIODE SCHTKY 100V 10A TO-220FPAB - STPS10H100CFP
 Order DIODE SCHTKY 100V 10A TO-220FPAB-STPS10H100CFP online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS10H100CFP-ND.
DIODE FAST 200V 10A TO-220FPAB - STTH1002CFP
 Order DIODE FAST 200V 10A TO-220FPAB-STTH1002CFP online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3537-5-ND.
DIODE SCHTKY 100V 20A TO-220FPAB - STPS20S100CFP
 Order DIODE SCHTKY 100V 20A TO-220FPAB-STPS20S100CFP online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS20S100CFP-ND.
DIODE SCHOTTKY 150V 10A TO-220AB - 10CTQ150
 Order DIODE SCHOTTKY 150V 10A TO-220AB-10CTQ150 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10CTQ150-ND.
DIODE SCHOTTKY 150V 10A D2PAK - 10CTQ150S
 Order DIODE SCHOTTKY 150V 10A D2PAK-10CTQ150S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10CTQ150S-ND.
DIODE SCHOTTKY 150V 10A TO-262 - 10CTQ150-1
 Order DIODE SCHOTTKY 150V 10A TO-262-10CTQ150-1 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10CTQ150-1-ND.
DIODE SCHOTTKY 150V 10A D2PAK - 10CTQ150STRL
 Order DIODE SCHOTTKY 150V 10A D2PAK-10CTQ150STRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10CTQ150STRL-ND.
DIODE SCHOTTKY 150V 10A D2PAK - 10CTQ150STRR
 Order DIODE SCHOTTKY 150V 10A D2PAK-10CTQ150STRR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10CTQ150STRR-ND.
DIODE SCHOTTKY 150V 10A TO220AB - 10CTQ150PBF
 Order DIODE SCHOTTKY 150V 10A TO220AB-10CTQ150PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10CTQ150PBF-ND.
DIODE SCHOTTKY 20V 1.0A DO-41 - SR102-T
 Order DIODE SCHOTTKY 20V 1.0A DO-41-SR102-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SR102DICT-ND.
DIODE SCHOTTKY 30V 1.0A DO-41 - SR103-T
 Order DIODE SCHOTTKY 30V 1.0A DO-41-SR103-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SR103DICT-ND.
DIODE SCHOTTKY 40V 1.0A DO-41 - SR104-T
 Order DIODE SCHOTTKY 40V 1.0A DO-41-SR104-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SR104DICT-ND.
DIODE SCHOTTKY 50V 1.0A DO-41 - SR105-T
 Order DIODE SCHOTTKY 50V 1.0A DO-41-SR105-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SR105DICT-ND.
DIODE SCHOTTKY 60V 1.0A DO-41 - SR106-T
 Order DIODE SCHOTTKY 60V 1.0A DO-41-SR106-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SR106DICT-ND.