IC PREC PROG REFERENCE 8-SOIC - TL1431MDREP - Integrated Circuits (ICs)

Digi-Key Part Number 296-21550-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.67
1.336
1.0019
0.93508
0.9017
0.8683
Extended Price
1.67
33.40
100.19
233.77
450.85
868.30
Manufacturer Part NumberTL1431MDREP
Product DescriptionIC PREC PROG REFERENCE 8-SOIC
Quantity Available Available
All prices are in GBP

IC PREC PROG REFERENCE 8-SOIC - TL1431MDREP - Integrated Circuits (ICs) Details
Technical/Catalog InformationTL1431MDREP
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Reference TypeSeries, Programmable
Voltage - Output2.5 ~ 36V
Tolerance±0.4%
Temperature Coefficient-
Package / Case8-SOIC
PackagingDigi-Reel®
Number of Channels1
Voltage - Input2.5 ~ 36V
Current - Output100mA
Current - Quiescent-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL1431MDREP
TL1431MDREP
296 21550 6 ND
296215506ND
296-21550-6

Purchase IC PREC PROG REFERENCE 8-SOIC - TL1431MDREP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PREC PROG REFERENCE 8-SOIC - TL1431MDREP
Integrated Circuits (ICs)

IC PREC PROG REFERENCE 8-SOIC - TL1431MDREP (296-21550-6-ND)

Related parts Integrated Circuits (ICs):
IC PREC PROG REFERENCE 8-SOIC - TL1431MDREP
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431MDREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21550-1-ND.
IC PREC PROG REFERENCE 8-SOIC - TL1431MDREP
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431MDREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21550-6-ND.
IC PREC PROG REFERENCE 8-SOIC - TL1431QDREP
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431QDREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18135-1-ND.
IC PREC PROG REFERENCE 8-SOIC - TL1431QDRQ1
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431QDRQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21093-1-ND.
IC PREC PROG REFERENCE 8-SOIC - TL1431QDRQ1
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431QDRQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21093-6-ND.
IC PREC PROG REFERENCE 8-SOIC - TL1431MDREP
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431MDREP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21550-2-ND.
IC PREC PROG REFERENCE 8-SOIC - TL1431QDREP
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431QDREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18135-6-ND.
IC PREC PROG REFERENCE 8-SOIC - TL1431QDREP
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431QDREP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18135-2-ND.
IC PREC PROG REFERENCE 8-SOIC - TL1431QDRQ1
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431QDRQ1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21093-2-ND.
IC PREC PROG REFERENCE 8-SOIC - TL1431QDG4
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431QDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22044-5-ND.
IC PREC PROG REFERENCE 8-SOIC - TL1431CDE4
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431CDE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1431CDE4-ND.
IC PREC PROG REFERENCE 8-SOIC - TL1431CDRE4
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431CDRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1431CDRE4-ND.
IC PREC PROG REFERENCE 8-SOIC - TL1431CDRG4
 Order IC PREC PROG REFERENCE 8-SOIC-TL1431CDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1431CDRG4-ND.
IC PREC OPAMP DUAL 8-SOIC - LT1013AMDREP
 Order IC PREC OPAMP DUAL 8-SOIC-LT1013AMDREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22178-1-ND.
IC PREC OPAMP DUAL 8-SOIC - LT1013MDREP
 Order IC PREC OPAMP DUAL 8-SOIC-LT1013MDREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22179-1-ND.