IC DC/DC BOOST CONV .5A 10-QFN - TPS61080DRCT

Digi-Key Part Number 296-21555-1-ND
Price Break
1
25
100
Unit Price
2.45
1.9604
1.5246
Extended Price
2.45
49.01
152.46
Manufacturer Part NumberTPS61080DRCT
Product DescriptionIC DC/DC BOOST CONV .5A 10-QFN
Quantity Available 448
All prices are in GBP

IC DC/DC BOOST CONV .5A 10-QFN - TPS61080DRCT Details
Technical/Catalog InformationTPS61080DRCT
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input2.5 ~ 6V
Voltage - OutputAdj up to 27V
Current - Output500mA
Output Power370mW
Package / Case10-QFN
PackagingCut Tape (CT)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS61080DRCT
TPS61080DRCT
296 21555 1 ND
296215551ND
296-21555-1

Purchase IC DC/DC BOOST CONV .5A 10-QFN - TPS61080DRCT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC BOOST CONV .5A 10-QFN - TPS61080DRCT
IC DC/DC BOOST CONV .5A 10-QFN - TPS61080DRCT

IC DC/DC BOOST CONV .5A 10-QFN - TPS61080DRCT (296-21555-1-ND)

Related parts :
IC DC/DC BOOST CONV .5A 10-QFN - TPS61080DRCT
 Order IC DC/DC BOOST CONV .5A 10-QFN-TPS61080DRCT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21555-2-ND.
IC DC/DC BOOST CONV .5A 10-QFN - TPS61080DRCT
 Order IC DC/DC BOOST CONV .5A 10-QFN-TPS61080DRCT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21555-1-ND.
IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT
 Order IC DC/DC BOOST CONV 1.3A 10-SON-TPS61081DRCT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21556-2-ND.
IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT
 Order IC DC/DC BOOST CONV 1.3A 10-SON-TPS61081DRCT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21556-1-ND.
IC DC/DC BOOST CONV LP SOT23-5 - TPS61041QDBVRQ1
 Order IC DC/DC BOOST CONV LP SOT23-5-TPS61041QDBVRQ1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21895-2-ND.
IC DC/DC BOOST CONV LP SOT23-5 - TPS61041QDBVRQ1
 Order IC DC/DC BOOST CONV LP SOT23-5-TPS61041QDBVRQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21895-1-ND.
IC DC/DC BOOST CONV LP SOT23-5 - TPS61041QDBVRQ1
 Order IC DC/DC BOOST CONV LP SOT23-5-TPS61041QDBVRQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21895-6-ND.
IC DC/DC INV CONV -15V 10-SON - TPS63700DRCR
 Order IC DC/DC INV CONV -15V 10-SON-TPS63700DRCR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63700DRCR-ND.
IC DC/DC INV CONV -15V 10-SON - TPS63700DRCRG4
 Order IC DC/DC INV CONV -15V 10-SON-TPS63700DRCRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63700DRCRG4-ND.
IC DC/DC INV CONV -15V 10-SON - TPS63700DRCTG4
 Order IC DC/DC INV CONV -15V 10-SON-TPS63700DRCTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63700DRCTG4-ND.
IC DC/DC BOOST CONV LP 6-SON - TPS61040DRVR
 Order IC DC/DC BOOST CONV LP 6-SON-TPS61040DRVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22980-2-ND.
IC DC/DC BOOST CONV LP 6-SON - TPS61041DRVR
 Order IC DC/DC BOOST CONV LP 6-SON-TPS61041DRVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22981-2-ND.
IC DC/DC BOOST CONV LP 6-SON - TPS61040DRVR
 Order IC DC/DC BOOST CONV LP 6-SON-TPS61040DRVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22980-1-ND.
IC DC/DC BOOST CONV LP 6-SON - TPS61041DRVR
 Order IC DC/DC BOOST CONV LP 6-SON-TPS61041DRVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22981-1-ND.
IC DC/DC BOOST CONV LP 6-SON - TPS61040DRVR
 Order IC DC/DC BOOST CONV LP 6-SON-TPS61040DRVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22980-6-ND.