IC SNGL 2-IN POS OR GATE 6-SON - SN74LVC1G32DRYR - Integrated Circuits (ICs)

Digi-Key Part Number 296-21549-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.33
0.2612
0.196
0.1372
0.10846
0.09148
Extended Price
0.33
6.53
19.60
34.30
54.23
91.48
Manufacturer Part NumberSN74LVC1G32DRYR
Product DescriptionIC SNGL 2-IN POS OR GATE 6-SON
Quantity Available 2429
All prices are in GBP

IC SNGL 2-IN POS OR GATE 6-SON - SN74LVC1G32DRYR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74LVC1G32DRYR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Series74LVC
Package / Case6-SON
Logic TypeOR Gate
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low32mA, 32mA
Supply Voltage1.65 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LVC1G32DRYR
SN74LVC1G32DRYR
296 21549 1 ND
296215491ND
296-21549-1

Purchase IC SNGL 2-IN POS OR GATE 6-SON - SN74LVC1G32DRYR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SNGL 2-IN POS OR GATE 6-SON - SN74LVC1G32DRYR
Integrated Circuits (ICs)

IC SNGL 2-IN POS OR GATE 6-SON - SN74LVC1G32DRYR (296-21549-1-ND)

Related parts Integrated Circuits (ICs):
IC SNGL 2-IN POS OR GATE 6-SON - SN74LVC1G32DRYR
 Order IC SNGL 2-IN POS OR GATE 6-SON-SN74LVC1G32DRYR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21549-2-ND.
IC SNGL 2-IN POS OR GATE 6-SON - SN74LVC1G32DRYR
 Order IC SNGL 2-IN POS OR GATE 6-SON-SN74LVC1G32DRYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21549-1-ND.
IC SNGL 2-IN POS-AND GATE 6-SON - SN74LVC1G08DRYR
 Order IC SNGL 2-IN POS-AND GATE 6-SON-SN74LVC1G08DRYR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21815-2-ND.
IC SNGL 2-IN POS-AND GATE 6-SON - SN74LVC1G08DRYR
 Order IC SNGL 2-IN POS-AND GATE 6-SON-SN74LVC1G08DRYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21815-1-ND.
IC SNGL 2-IN POS-AND GATE 6-SON - SN74LVC1G08DRYR
 Order IC SNGL 2-IN POS-AND GATE 6-SON-SN74LVC1G08DRYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21815-6-ND.
IC SNGL 2-IN POS-AND GATE 5DSBGA - SN74AUP1G08YZPR
 Order IC SNGL 2-IN POS-AND GATE 5DSBGA-SN74AUP1G08YZPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17366-2-ND.
IC SNGL 2-IN POS-AND GATE 5DSBGA - SN74AUP1G08YZPR
 Order IC SNGL 2-IN POS-AND GATE 5DSBGA-SN74AUP1G08YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17366-1-ND.
IC SNGL 2-IN POS-NAND GATE 5WCSP - SN74AUP1G00YZPR
 Order IC SNGL 2-IN POS-NAND GATE 5WCSP-SN74AUP1G00YZPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17898-2-ND.
IC SNGL 2-IN POS-NAND GATE 5WCSP - SN74AUP1G00YZPR
 Order IC SNGL 2-IN POS-NAND GATE 5WCSP-SN74AUP1G00YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17898-1-ND.
IC SNGL 2-IN POS-OR GATE SOT-553 - SN74AUP1G32DRLR
 Order IC SNGL 2-IN POS-OR GATE SOT-553-SN74AUP1G32DRLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18315-2-ND.
IC SNGL 2-IN POS-OR GATE SOT-553 - SN74AUP1G32DRLR
 Order IC SNGL 2-IN POS-OR GATE SOT-553-SN74AUP1G32DRLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18315-1-ND.
IC SNGL 2-IN POS-OR GATE SOT-553 - SN74AUC1G32DRLR
 Order IC SNGL 2-IN POS-OR GATE SOT-553-SN74AUC1G32DRLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18647-2-ND.
IC SNGL 2-IN POS-NOR GATE SOT553 - SN74AUP1G02DRLR
 Order IC SNGL 2-IN POS-NOR GATE SOT553-SN74AUP1G02DRLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18649-2-ND.
IC SNGL 2-IN POS-OR GATE SOT-553 - SN74AUC1G32DRLR
 Order IC SNGL 2-IN POS-OR GATE SOT-553-SN74AUC1G32DRLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18647-1-ND.
IC SNGL 2-IN POS-NOR GATE SOT553 - SN74AUP1G02DRLR
 Order IC SNGL 2-IN POS-NOR GATE SOT553-SN74AUP1G02DRLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18649-1-ND.