IC SNGL SCHMITT-TRIG INV 6-SON - SN74LVC1G14DRYR - Integrated Circuits (ICs)

Digi-Key Part Number 296-21545-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.33
0.2612
0.196
0.1372
0.10846
0.09148
Extended Price
0.33
6.53
19.60
34.30
54.23
91.48
Manufacturer Part NumberSN74LVC1G14DRYR
Product DescriptionIC SNGL SCHMITT-TRIG INV 6-SON
Quantity Available 3940
All prices are in GBP

IC SNGL SCHMITT-TRIG INV 6-SON - SN74LVC1G14DRYR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74LVC1G14DRYR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Series74LVC
Package / Case6-SON
Logic TypeInverter
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Number of Inputs1
Output Current High, Low32mA, 32mA
Supply Voltage1.65 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LVC1G14DRYR
SN74LVC1G14DRYR
296 21545 1 ND
296215451ND
296-21545-1

Purchase IC SNGL SCHMITT-TRIG INV 6-SON - SN74LVC1G14DRYR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SNGL SCHMITT-TRIG INV 6-SON - SN74LVC1G14DRYR
Integrated Circuits (ICs)

IC SNGL SCHMITT-TRIG INV 6-SON - SN74LVC1G14DRYR (296-21545-1-ND)

Related parts Integrated Circuits (ICs):
IC SNGL SCHMITT-TRIG INV 6-SON - SN74LVC1G14DRYR
 Order IC SNGL SCHMITT-TRIG INV 6-SON-SN74LVC1G14DRYR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21545-2-ND.
IC SNGL SCHMITT-TRIG INV 6-SON - SN74LVC1G14DRYR
 Order IC SNGL SCHMITT-TRIG INV 6-SON-SN74LVC1G14DRYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21545-1-ND.
IC SNGL SCHMITT-TRIG BUFF 6-SON - SN74LVC1G17DRYR
 Order IC SNGL SCHMITT-TRIG BUFF 6-SON-SN74LVC1G17DRYR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21546-2-ND.
IC SNGL SCHMITT-TRIG BUFF 6-SON - SN74LVC1G17DRYR
 Order IC SNGL SCHMITT-TRIG BUFF 6-SON-SN74LVC1G17DRYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21546-1-ND.
IC SNGL SCHMITT-TRIG INV SOT-553 - SN74LVC1G14DRLR
 Order IC SNGL SCHMITT-TRIG INV SOT-553-SN74LVC1G14DRLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18014-2-ND.
IC SNGL SCHMITT-TRIG INV SOT-553 - SN74LVC1G14DRLR
 Order IC SNGL SCHMITT-TRIG INV SOT-553-SN74LVC1G14DRLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18014-1-ND.
IC SNGL SCHMITT-TRIG INV SOT-553 - SN74AUP1G14DRLR
 Order IC SNGL SCHMITT-TRIG INV SOT-553-SN74AUP1G14DRLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18314-2-ND.
IC SNGL SCHMITT-TRIG INV SOT-553 - SN74AUP1G14DRLR
 Order IC SNGL SCHMITT-TRIG INV SOT-553-SN74AUP1G14DRLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18314-1-ND.
IC SNGL SCHMITT-TRIG INV 5-DSBGA - SN74AUC1G14YEPR
 Order IC SNGL SCHMITT-TRIG INV 5-DSBGA-SN74AUC1G14YEPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18553-2-ND.
IC SNGL SCHMITT-TRIG INV 5-DSBGA - SN74AUC1G14YZPR
 Order IC SNGL SCHMITT-TRIG INV 5-DSBGA-SN74AUC1G14YZPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18554-2-ND.
IC SNGL SCHMITT-TRIG INV 5-DSBGA - SN74AUC1G14YEPR
 Order IC SNGL SCHMITT-TRIG INV 5-DSBGA-SN74AUC1G14YEPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18553-1-ND.
IC SNGL SCHMITT-TRIG INV 5-DSBGA - SN74AUC1G14YZPR
 Order IC SNGL SCHMITT-TRIG INV 5-DSBGA-SN74AUC1G14YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18554-1-ND.
IC SNGL SCHMITT-TRIG INV SOT23-5 - SN74AUC1G14MDBVREP
 Order IC SNGL SCHMITT-TRIG INV SOT23-5-SN74AUC1G14MDBVREP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22292-2-ND.
IC SNGL SCHMITT-TRIG INV SOT23-5 - SN74LVC1G14MDBVREP
 Order IC SNGL SCHMITT-TRIG INV SOT23-5-SN74LVC1G14MDBVREP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22346-2-ND.
IC SNGL SCHMITT-TRIG INV SOT23-5 - SN74LVC1G14MDCKREP
 Order IC SNGL SCHMITT-TRIG INV SOT23-5-SN74LVC1G14MDCKREP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22347-2-ND.