IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT

Digi-Key Part Number 296-21556-2-ND
Price Break
250
500
1000
2500
5000
Unit Price
1.54492
1.51008
1.48104
1.46362
1.452
Extended Price
386.23
755.04
1481.04
3659.05
7260.00
Manufacturer Part NumberTPS61081DRCT
Product DescriptionIC DC/DC BOOST CONV 1.3A 10-SON
Quantity Available 250
All prices are in GBP

IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT Details
Technical/Catalog InformationTPS61081DRCT
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input2.5 ~ 6V
Voltage - OutputAdj up to 27V
Current - Output1.3A
Output Power370mW
Package / Case10-SON
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS61081DRCT
TPS61081DRCT
296 21556 2 ND
296215562ND
296-21556-2

Purchase IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT
IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT

IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT (296-21556-2-ND)

Related parts :
IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT
 Order IC DC/DC BOOST CONV 1.3A 10-SON-TPS61081DRCT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21556-2-ND.
IC DC/DC BOOST CONV 1.3A 10-SON - TPS61081DRCT
 Order IC DC/DC BOOST CONV 1.3A 10-SON-TPS61081DRCT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21556-1-ND.
IC DC/DC BOOST CONV .5A 10-QFN - TPS61080DRCT
 Order IC DC/DC BOOST CONV .5A 10-QFN-TPS61080DRCT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21555-2-ND.
IC DC/DC BOOST CONV .5A 10-QFN - TPS61080DRCT
 Order IC DC/DC BOOST CONV .5A 10-QFN-TPS61080DRCT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21555-1-ND.
IC DC/DC INV CONV -15V 10-SON - TPS63700DRCR
 Order IC DC/DC INV CONV -15V 10-SON-TPS63700DRCR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63700DRCR-ND.
IC DC/DC INV CONV -15V 10-SON - TPS63700DRCRG4
 Order IC DC/DC INV CONV -15V 10-SON-TPS63700DRCRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63700DRCRG4-ND.
IC DC/DC INV CONV -15V 10-SON - TPS63700DRCTG4
 Order IC DC/DC INV CONV -15V 10-SON-TPS63700DRCTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63700DRCTG4-ND.
IC DC/DC BOOST CONV LP 6-SON - TPS61040DRVR
 Order IC DC/DC BOOST CONV LP 6-SON-TPS61040DRVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22980-2-ND.
IC DC/DC BOOST CONV LP 6-SON - TPS61041DRVR
 Order IC DC/DC BOOST CONV LP 6-SON-TPS61041DRVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22981-2-ND.
IC DC/DC BOOST CONV LP 6-SON - TPS61040DRVR
 Order IC DC/DC BOOST CONV LP 6-SON-TPS61040DRVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22980-1-ND.
IC DC/DC BOOST CONV LP 6-SON - TPS61041DRVR
 Order IC DC/DC BOOST CONV LP 6-SON-TPS61041DRVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22981-1-ND.
IC DC/DC BOOST CONV LP 6-SON - TPS61040DRVR
 Order IC DC/DC BOOST CONV LP 6-SON-TPS61040DRVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22980-6-ND.
IC DC/DC BOOST CONV LP 6-SON - TPS61041DRVR
 Order IC DC/DC BOOST CONV LP 6-SON-TPS61041DRVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22981-6-ND.
IC BUCK-BOOST CONV ADJ 10-SON - TPS63000DRCR
 Order IC BUCK-BOOST CONV ADJ 10-SON-TPS63000DRCR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19641-2-ND.
IC BUCK-BOOST CONV 3.3V 10-SON - TPS63001DRCR
 Order IC BUCK-BOOST CONV 3.3V 10-SON-TPS63001DRCR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19643-2-ND.