RESISTOR 1.50M OHM 1/10W 1% 0603 - ERJ-3EKF1504V - Resistors

Digi-Key Part Number P1.50MHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00545
0.0049
0.00436
0.00363
0.00301
0.00272
0.00245
Extended Price
27.25
49.00
109.00
181.50
301.00
680.00
1225.00
Manufacturer Part NumberERJ-3EKF1504V
Product DescriptionRESISTOR 1.50M OHM 1/10W 1% 0603
Quantity Available 75000
All prices are in GBP

RESISTOR 1.50M OHM 1/10W 1% 0603 - ERJ-3EKF1504V - Resistors Details
Technical/Catalog InformationERJ-3EKF1504V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms1.50M
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3EKF1504V
ERJ3EKF1504V
P1 50MHTR ND
P150MHTRND
P1.50MHTR

Purchase RESISTOR 1.50M OHM 1/10W 1% 0603 - ERJ-3EKF1504V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 1.50M OHM 1/10W 1% 0603 - ERJ-3EKF1504V
Resistors

RESISTOR 1.50M OHM 1/10W 1% 0603 - ERJ-3EKF1504V (P1.50MHTR-ND)

Related parts Resistors:
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
 Order RESISTOR 1.0 OHM 1/10W 5% 0603-ERJ-3GEYJ1R0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0GDKR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R1V
 Order RESISTOR 1.1 OHM 1/10W 5% 0603-ERJ-3GEYJ1R1V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1GDKR-ND.
RESISTOR 1.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R2V
 Order RESISTOR 1.2 OHM 1/10W 5% 0603-ERJ-3GEYJ1R2V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2GDKR-ND.
RESISTOR 1.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R3V
 Order RESISTOR 1.3 OHM 1/10W 5% 0603-ERJ-3GEYJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3GDKR-ND.
RESISTOR 1.5 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R5V
 Order RESISTOR 1.5 OHM 1/10W 5% 0603-ERJ-3GEYJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5GDKR-ND.
RESISTOR 1.6 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R6V
 Order RESISTOR 1.6 OHM 1/10W 5% 0603-ERJ-3GEYJ1R6V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.6GDKR-ND.
RESISTOR 1.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R8V
 Order RESISTOR 1.8 OHM 1/10W 5% 0603-ERJ-3GEYJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8GDKR-ND.
RESISTOR 2.4M OHM 1/10W 5% 0603 - ERJ-3GEYJ245V
 Order RESISTOR 2.4M OHM 1/10W 5% 0603-ERJ-3GEYJ245V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4MGDKR-ND.
RESISTOR 2.7M OHM 1/10W 5% 0603 - ERJ-3GEYJ275V
 Order RESISTOR 2.7M OHM 1/10W 5% 0603-ERJ-3GEYJ275V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7MGDKR-ND.
RESISTOR 2.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R0V
 Order RESISTOR 2.0 OHM 1/10W 5% 0603-ERJ-3GEYJ2R0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0GDKR-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R2V
 Order RESISTOR 2.2 OHM 1/10W 5% 0603-ERJ-3GEYJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2GDKR-ND.
RESISTOR 2.4 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R4V
 Order RESISTOR 2.4 OHM 1/10W 5% 0603-ERJ-3GEYJ2R4V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4GDKR-ND.
RESISTOR 2.7 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R7V
 Order RESISTOR 2.7 OHM 1/10W 5% 0603-ERJ-3GEYJ2R7V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7GDKR-ND.
RESISTOR 3.0M OHM 1/10W 5% 0603 - ERJ-3GEYJ305V
 Order RESISTOR 3.0M OHM 1/10W 5% 0603-ERJ-3GEYJ305V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0MGDKR-ND.
RESISTOR 3.3M OHM 1/10W 5% 0603 - ERJ-3GEYJ335V
 Order RESISTOR 3.3M OHM 1/10W 5% 0603-ERJ-3GEYJ335V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3MGDKR-ND.