SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q

Digi-Key Part Number EG4391CT-ND
Price Break
1
10
100
250
Unit Price
0.44
0.346
0.3117
0.26552
Extended Price
0.44
3.46
31.17
66.38
Manufacturer Part NumberTL3320AF130Q
Product DescriptionSW TACT RIGHT ANG 12VDC 50MA SMT
Quantity Available 1875
All prices are in GBP

SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q Details
Technical/Catalog InformationTL3320AF130Q
VendorE-Switch (VA)
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 12VDC
Mounting TypeSurface Mount
Operating Force130gf
OrientationRight Angle
Outline L x W7.10mm x 7.10mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL3320AF130Q
TL3320AF130Q
EG4391CT ND
EG4391CTND
EG4391CT

Purchase SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q

SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q (EG4391CT-ND)

Related parts :
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3320AF130Q online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4391CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3320AF130Q online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4391DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3320AF130Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4391TR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF130QG
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3330AF130QG online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4388CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF260QG
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3330AF260QG online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4389CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3320AF100Q online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4390CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF160Q
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3320AF160Q online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4392CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320BF100Q
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3320BF100Q online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4393CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320BF130Q
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3320BF130Q online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4394CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320BF160Q
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3320BF160Q online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4395CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320BF250Q
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3320BF250Q online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4396CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF130QG
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3330AF130QG online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4388DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF260QG
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3330AF260QG online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4389DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3320AF100Q online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4390DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF160Q
 Order SW TACT RIGHT ANG 12VDC 50MA SMT-TL3320AF160Q online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4392DKR-ND.