SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKGILEF3 - Switches

Digi-Key Part Number EG4398-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
1.95
1.745
1.5046
1.20372
1.05326
0.87269
0.78241
0.75232
Extended Price
1.95
17.45
150.46
300.93
526.63
872.69
1956.03
3761.60
Manufacturer Part NumberPB1973CBLKGILEF3
Product DescriptionSW PB ILLM BLK 15A 250VAC SPST
Quantity Available 85
All prices are in GBP

SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKGILEF3 - Switches Details
Technical/Catalog InformationPB1973CBLKGILEF3
VendorE-Switch
CategorySwitches
Actuator TypeRectangular Button
CircuitSPST
Contact Rating @ Voltage10A @ 125VAC
Illumination Type, ColorIncandescent, Green
Illumination Voltage12 VDC
Mounting TypePanel Mount, Snap-In
Switch FunctionOn-Off
Termination StyleQuick Connect - .187" (4.7mm)
TypeIlluminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PB1973CBLKGILEF3
PB1973CBLKGILEF3
EG4398 ND
EG4398ND
EG4398

Purchase SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKGILEF3 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKGILEF3
Switches

SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKGILEF3 (EG4398-ND)

Related parts Switches:
SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKGILEF3
 Order SW PB ILLM BLK 15A 250VAC SPST-PB1973CBLKGILEF3 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4398-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKRILEF1
 Order SW PB ILLM BLK 15A 250VAC SPST-PB1973CBLKRILEF1 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4399-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973DBLKGILEF3
 Order SW PB ILLM BLK 15A 250VAC SPST-PB1973DBLKGILEF3 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4400-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF1
 Order SW PB ILLM BLK 15A 250VAC DPST-PB1973GBLKRILEF1 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4401-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973HBLKGILEF3
 Order SW PB ILLM BLK 15A 250VAC DPST-PB1973HBLKGILEF3 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4402-ND.
SW PB ILLM BLK 15A 24VDC DPST - PB1973GBLKRILEF4
 Order SW PB ILLM BLK 15A 24VDC DPST-PB1973GBLKRILEF4 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PB1973GBLKRILEF4-ND.
SW PB BLK 15A 250VAC SPST - PB1973ABLKBLKEF0
 Order SW PB BLK 15A 250VAC SPST-PB1973ABLKBLKEF0 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4397-ND.
SW PB SPDT RND 15A SLD LUG - SCB16S15D
 Order SW PB SPDT RND 15A SLD LUG-SCB16S15D online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB16S15D-ND.
SW PB SPDT RND 15A SLD LUG - SCB16S15D-RO
 Order SW PB SPDT RND 15A SLD LUG-SCB16S15D-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB16S15D-RO-ND.
SW PB SPDT RND 15A GN/BK SLD - SCB16S15D-4FA
 Order SW PB SPDT RND 15A GN/BK SLD-SCB16S15D-4FA online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB16S15D-4FA-ND.
SW PB SPDT RND 15A GN/BK SLD - SCB16S15D-4FA-RO
 Order SW PB SPDT RND 15A GN/BK SLD-SCB16S15D-4FA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB16S15D-4FA-RO-ND.
SW PB SPDT BLK CAP RED & YLW LED - 5511M131
 Order SW PB SPDT BLK CAP RED & YLW LED-5511M131 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 5511M131-ND.
SW PB SPDT BLK CAP GRN & YLW LED - 5511MBLKGRNYEL
 Order SW PB SPDT BLK CAP GRN & YLW LED-5511MBLKGRNYEL online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 5511MBLKGRNYEL-ND.
SWITCH ROCKER SPST BLK 15A QC - GRF22N2BBBNN
 Order SWITCH ROCKER SPST BLK 15A QC-GRF22N2BBBNN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH860-ND.
SWITCH ROCKER SPST BLK 15A QC - GRF22N2FBBNN
 Order SWITCH ROCKER SPST BLK 15A QC-GRF22N2FBBNN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH861-ND.