SW PB BLK 15A 250VAC SPST - PB1973ABLKBLKEF0 - Switches

Digi-Key Part Number EG4397-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
1.52
1.358
1.1707
0.93656
0.81948
0.67899
0.60875
0.58534
Extended Price
1.52
13.58
117.07
234.14
409.74
678.99
1521.88
2926.70
Manufacturer Part NumberPB1973ABLKBLKEF0
Product DescriptionSW PB BLK 15A 250VAC SPST
Quantity Available 164
All prices are in GBP

SW PB BLK 15A 250VAC SPST - PB1973ABLKBLKEF0 - Switches Details
Technical/Catalog InformationPB1973ABLKBLKEF0
VendorE-Switch
CategorySwitches
Actuator TypeRectangular Button
CircuitSPST
Contact Rating @ Voltage10A @ 125VAC
Illumination Type, Color-
Illumination Voltage-
Mounting TypePanel Mount, Snap-In
Switch FunctionOn-Off
Termination StyleQuick Connect - .187" (4.7mm)
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PB1973ABLKBLKEF0
PB1973ABLKBLKEF0
EG4397 ND
EG4397ND
EG4397

Purchase SW PB BLK 15A 250VAC SPST - PB1973ABLKBLKEF0 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SW PB BLK 15A 250VAC SPST - PB1973ABLKBLKEF0
Switches

SW PB BLK 15A 250VAC SPST - PB1973ABLKBLKEF0 (EG4397-ND)

Related parts Switches:
SW PB BLK 15A 250VAC SPST - PB1973ABLKBLKEF0
 Order SW PB BLK 15A 250VAC SPST-PB1973ABLKBLKEF0 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4397-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKGILEF3
 Order SW PB ILLM BLK 15A 250VAC SPST-PB1973CBLKGILEF3 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4398-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKRILEF1
 Order SW PB ILLM BLK 15A 250VAC SPST-PB1973CBLKRILEF1 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4399-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973DBLKGILEF3
 Order SW PB ILLM BLK 15A 250VAC SPST-PB1973DBLKGILEF3 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4400-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF1
 Order SW PB ILLM BLK 15A 250VAC DPST-PB1973GBLKRILEF1 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4401-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973HBLKGILEF3
 Order SW PB ILLM BLK 15A 250VAC DPST-PB1973HBLKGILEF3 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4402-ND.
SW PB DPDT 15A SOLDER LUG - SB25-RO
 Order SW PB DPDT 15A SOLDER LUG-SB25-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SB25-RO-ND.
SW PB DPDT 15A SOLDER LUG - SB25
 Order SW PB DPDT 15A SOLDER LUG-SB25 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SB25-ND.
SW PB TV-5 10A SPST ALT IVRY CAP - JPM16B-B
 Order SW PB TV-5 10A SPST ALT IVRY CAP-JPM16B-B online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPM16B-B-ND.
SW PB TV-5 10A SPST ALT BK CAP - JPM16B-A
 Order SW PB TV-5 10A SPST ALT BK CAP-JPM16B-A online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPM16B-A-ND.
SW PB TV-5 10A SPST ALT IVRY CAP - JPM16B-B-RO
 Order SW PB TV-5 10A SPST ALT IVRY CAP-JPM16B-B-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPM16B-B-RO-ND.
SW PB TV-5 10A SPST ALT RED CAP - JPM16B-C-RO
 Order SW PB TV-5 10A SPST ALT RED CAP-JPM16B-C-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPM16B-C-RO-ND.
SW PB TV-5 10A SPST ALT BK CAP - JPM16B-A-RO
 Order SW PB TV-5 10A SPST ALT BK CAP-JPM16B-A-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPM16B-A-RO-ND.
SW PB TV-5 10A SPST ALT RED CAP - JPM16B-C
 Order SW PB TV-5 10A SPST ALT RED CAP-JPM16B-C online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPM16B-C-ND.
SW PB TV-8 16A SPST ALT BK CAP - JPL16B-A
 Order SW PB TV-8 16A SPST ALT BK CAP-JPL16B-A online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL16B-A-ND.