LIGHT ENGINE TITAN RED/GRN/BLUE - NT-53F0-0428 - Optoelectronics

Digi-Key Part Number 521-1045-ND
Price Break
1
10
50
100
Unit Price
58.23
53.985
49.4552
47.19
Extended Price
58.23
539.85
2472.76
4719.00
Manufacturer Part NumberNT-53F0-0428
Product DescriptionLIGHT ENGINE TITAN RED/GRN/BLUE
Quantity Available 0
All prices are in GBP

LIGHT ENGINE TITAN RED/GRN/BLUE - NT-53F0-0428 - Optoelectronics Details
Technical/Catalog InformationNT-53F0-0428
VendorLamina Lighting
CategoryOptoelectronics
ColorRed, Green, Blue (RGB)
Package / CaseModule
PackagingTray
Millicandela Rating-
Voltage Rating6.7V Red, 10.3V Green, 10.5V Blue
Wavelength465nm, 530nm, 624nm
Current - Test1.1A
Lens Style/Size-
Viewing Angle60°
Lens Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NT 53F0 0428
NT53F00428
521 1045 ND
5211045ND
521-1045

Purchase LIGHT ENGINE TITAN RED/GRN/BLUE - NT-53F0-0428 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LIGHT ENGINE TITAN RED/GRN/BLUE - NT-53F0-0428
Optoelectronics

LIGHT ENGINE TITAN RED/GRN/BLUE - NT-53F0-0428 (521-1045-ND)

Related parts Optoelectronics :
LIGHT ENGINE TITAN RED/GRN/BLUE - NT-53F0-0428
 Order LIGHT ENGINE TITAN RED/GRN/BLUE-NT-53F0-0428 online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1045-ND.
LIGHT ENGINE TITAN RED - NT-51A0-0468
 Order LIGHT ENGINE TITAN RED-NT-51A0-0468 online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1062-ND.
LIGHT ENGINE TITAN WM WHT 665LM - NT-52D1-0430
 Order LIGHT ENGINE TITAN WM WHT 665LM-NT-52D1-0430 online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1044-ND.
KIT DEVELOPER TITAN RED/GRN/BLUE - DK-05F0-0398
 Order KIT DEVELOPER TITAN RED/GRN/BLUE-DK-05F0-0398 online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1048-ND.
LIGHT ENGINE TITAN TURBO DAY WHT - NT-54D0-0487
 Order LIGHT ENGINE TITAN TURBO DAY WHT-NT-54D0-0487 online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1060-ND.
LIGHT ENGINE TITAN TURBO WARM WH - NT-54D1-0486
 Order LIGHT ENGINE TITAN TURBO WARM WH-NT-54D1-0486 online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1061-ND.
LIGHT ENGINE TITAN BLUE - NT-52B1-0469
 Order LIGHT ENGINE TITAN BLUE-NT-52B1-0469 online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1064-ND.
LIGHT ENGINE TITAN DAYWHT 1070LM - NT-52D0-0429
 Order LIGHT ENGINE TITAN DAYWHT 1070LM-NT-52D0-0429 online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1043-ND.
LIGHT ENGINE ATLAS RED - NT-41A0-0482
 Order LIGHT ENGINE ATLAS RED-NT-41A0-0482 online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1054-ND.
LIGHT ENGINE TITAN AMBER - NT-51E0-0481
 Order LIGHT ENGINE TITAN AMBER-NT-51E0-0481 online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1063-ND.
LIGHT ENGINE TITAN GREEN - NT-52C1-0470
 Order LIGHT ENGINE TITAN GREEN-NT-52C1-0470 online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1065-ND.
LED ARRAY RED/GREEN/BLUE - NT-43F0-0424
 Order LED ARRAY RED/GREEN/BLUE-NT-43F0-0424 online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1035-2-ND.
LED ARRAY RED/GREEN/BLUE - NT-43F0-0424
 Order LED ARRAY RED/GREEN/BLUE-NT-43F0-0424 online from Digi-Key. Manufactured by Lamina Lighting (VA). Digi-Key part number 521-1035-1-ND.
LED ARRAY RED/GREEN/BLUE - NT-43F0-0424
 Order LED ARRAY RED/GREEN/BLUE-NT-43F0-0424 online from Digi-Key. Manufactured by Lamina Lighting (VA). Digi-Key part number 521-1035-6-ND.
LED T-5MM RED/GRN/BLUE WATER CLR - SSL-LX5099SIUBSUGB
 Order LED T-5MM RED/GRN/BLUE WATER CLR-SSL-LX5099SIUBSUGB online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1829-ND.