RESISTOR 2.0 OHM 1W 5% 2512 - ERJ-1WYJ2R0U - Resistors

Digi-Key Part Number P2.0XCT-ND
Price Break
10
50
200
1000
Unit Price
0.639
0.3438
0.19745
0.10454
Extended Price
6.39
17.19
39.49
104.54
Manufacturer Part NumberERJ-1WYJ2R0U
Product DescriptionRESISTOR 2.0 OHM 1W 5% 2512
Quantity Available Non-Stock
All prices are in GBP

RESISTOR 2.0 OHM 1W 5% 2512 - ERJ-1WYJ2R0U - Resistors Details
Technical/Catalog InformationERJ-1WYJ2R0U
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms2.0
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 1WYJ2R0U
ERJ1WYJ2R0U
P2 0XCT ND
P20XCTND
P2.0XCT

Purchase RESISTOR 2.0 OHM 1W 5% 2512 - ERJ-1WYJ2R0U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 2.0 OHM 1W 5% 2512 - ERJ-1WYJ2R0U
Resistors

RESISTOR 2.0 OHM 1W 5% 2512 - ERJ-1WYJ2R0U (P2.0XCT-ND)

Related parts Resistors:
RESISTOR 2.0 OHM 1W 5% 2512 - ERJ-1WYJ2R0U
 Order RESISTOR 2.0 OHM 1W 5% 2512-ERJ-1WYJ2R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0XTR-ND.
RESISTOR 2.0 OHM 1W 5% 2512 - ERJ-1WYJ2R0U
 Order RESISTOR 2.0 OHM 1W 5% 2512-ERJ-1WYJ2R0U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0XCT-ND.
RESISTOR .047 OHM 1W 5% 2512 - ERJ-L1WKJ47MU
 Order RESISTOR .047 OHM 1W 5% 2512-ERJ-L1WKJ47MU online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47TTR-ND.
RESISTOR .050 OHM 1W 5% 2512 - ERJ-L1WKJ50MU
 Order RESISTOR .050 OHM 1W 5% 2512-ERJ-L1WKJ50MU online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P50TTR-ND.
RESISTOR .100 OHM 1W 5% 2512 - ERJ-L1WKJ10CU
 Order RESISTOR .100 OHM 1W 5% 2512-ERJ-L1WKJ10CU online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100TTR-ND.
RESISTOR .047 OHM 1W 5% 2512 - ERJ-L1WKJ47MU
 Order RESISTOR .047 OHM 1W 5% 2512-ERJ-L1WKJ47MU online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47TCT-ND.
RESISTOR .050 OHM 1W 5% 2512 - ERJ-L1WKJ50MU
 Order RESISTOR .050 OHM 1W 5% 2512-ERJ-L1WKJ50MU online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50TCT-ND.
RESISTOR .100 OHM 1W 5% 2512 - ERJ-L1WKJ10CU
 Order RESISTOR .100 OHM 1W 5% 2512-ERJ-L1WKJ10CU online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100TCT-ND.
RESISTOR 1.0 OHM 1W 5% 2512 - ERJ-1WYJ1R0U
 Order RESISTOR 1.0 OHM 1W 5% 2512-ERJ-1WYJ1R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0XTR-ND.
RESISTOR 1.1 OHM 1W 5% 2512 - ERJ-1WYJ1R1U
 Order RESISTOR 1.1 OHM 1W 5% 2512-ERJ-1WYJ1R1U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1XTR-ND.
RESISTOR 1.2 OHM 1W 5% 2512 - ERJ-1WYJ1R2U
 Order RESISTOR 1.2 OHM 1W 5% 2512-ERJ-1WYJ1R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2XTR-ND.
RESISTOR 1.3 OHM 1W 5% 2512 - ERJ-1WYJ1R3U
 Order RESISTOR 1.3 OHM 1W 5% 2512-ERJ-1WYJ1R3U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3XTR-ND.
RESISTOR 1.5 OHM 1W 5% 2512 - ERJ-1WYJ1R5U
 Order RESISTOR 1.5 OHM 1W 5% 2512-ERJ-1WYJ1R5U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5XTR-ND.
RESISTOR 1.6 OHM 1W 5% 2512 - ERJ-1WYJ1R6U
 Order RESISTOR 1.6 OHM 1W 5% 2512-ERJ-1WYJ1R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6XTR-ND.
RESISTOR 1.8 OHM 1W 5% 2512 - ERJ-1WYJ1R8U
 Order RESISTOR 1.8 OHM 1W 5% 2512-ERJ-1WYJ1R8U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8XTR-ND.