RESISTOR 8.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ8R2U - Resistors

Digi-Key Part Number P8.2WCT-ND
Price Break
10
50
200
1000
Unit Price
0.29
0.1564
0.0898
0.06127
Extended Price
2.90
7.82
17.96
61.27
Manufacturer Part NumberERJ-12ZYJ8R2U
Product DescriptionRESISTOR 8.2 OHM 1/2W 5% 2010
Quantity Available 9980
All prices are in GBP

RESISTOR 8.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ8R2U - Resistors Details
Technical/Catalog InformationERJ-12ZYJ8R2U
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms8.20
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 12ZYJ8R2U
ERJ12ZYJ8R2U
P8 2WCT ND
P82WCTND
P8.2WCT

Purchase RESISTOR 8.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ8R2U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 8.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ8R2U
Resistors

RESISTOR 8.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ8R2U (P8.2WCT-ND)

Related parts Resistors:
RESISTOR 8.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ8R2U
 Order RESISTOR 8.2 OHM 1/2W 5% 2010-ERJ-12ZYJ8R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2WTR-ND.
RESISTOR 8.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ8R2U
 Order RESISTOR 8.2 OHM 1/2W 5% 2010-ERJ-12ZYJ8R2U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2WCT-ND.
RESISTOR .82 OHM 1/2W 5% 2010 - ERJ-12ZQJR82U
 Order RESISTOR .82 OHM 1/2W 5% 2010-ERJ-12ZQJR82U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.82AFTR-ND.
RESISTOR .82 OHM 1/2W 5% 2010 - ERJ-12ZQJR82U
 Order RESISTOR .82 OHM 1/2W 5% 2010-ERJ-12ZQJR82U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.82AFCT-ND.
RESISTOR .82 OHM 1/2W 5% 2010 - ERJ-12ZQJR82U
 Order RESISTOR .82 OHM 1/2W 5% 2010-ERJ-12ZQJR82U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.82AFDKR-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R0U
 Order RESISTOR 1.0 OHM 1/2W 5% 2010-ERJ-12ZYJ1R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0WTR-ND.
RESISTOR 1.1 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R1U
 Order RESISTOR 1.1 OHM 1/2W 5% 2010-ERJ-12ZYJ1R1U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1WTR-ND.
RESISTOR 1.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R2U
 Order RESISTOR 1.2 OHM 1/2W 5% 2010-ERJ-12ZYJ1R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2WTR-ND.
RESISTOR 1.3 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R3U
 Order RESISTOR 1.3 OHM 1/2W 5% 2010-ERJ-12ZYJ1R3U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3WTR-ND.
RESISTOR 1.5 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R5U
 Order RESISTOR 1.5 OHM 1/2W 5% 2010-ERJ-12ZYJ1R5U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5WTR-ND.
RESISTOR 1.6 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R6U
 Order RESISTOR 1.6 OHM 1/2W 5% 2010-ERJ-12ZYJ1R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6WTR-ND.
RESISTOR 1.8 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R8U
 Order RESISTOR 1.8 OHM 1/2W 5% 2010-ERJ-12ZYJ1R8U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8WTR-ND.
RESISTOR 2.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R0U
 Order RESISTOR 2.0 OHM 1/2W 5% 2010-ERJ-12ZYJ2R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0WTR-ND.
RESISTOR 2.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R2U
 Order RESISTOR 2.2 OHM 1/2W 5% 2010-ERJ-12ZYJ2R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2WTR-ND.
RESISTOR 2.4 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R4U
 Order RESISTOR 2.4 OHM 1/2W 5% 2010-ERJ-12ZYJ2R4U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4WTR-ND.